text.skipToContent text.skipToNavigation

Manufacturer Part #

CT430-HSWF50DR

CT430: 5.50V 1 MHz ±50 A XtremeSense TMR Ultra-Low Noise Current Sensor-SOIC-16W

ECAD Model:
Mfr. Name: Crocus Technology
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Crocus Technology CT430-HSWF50DR - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 1MHz
Supply Current: 9mA
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.18
USD
Quantity
Web Price
1
$5.18
5
$4.91
20
$4.69
50
$4.55
125+
$4.32
Product Variant Information section