text.skipToContent text.skipToNavigation

Manufacturer Part #

CT431-HSWF20MR

CT431: 3.6 V 1 MHz ±20 A XtremeSense TMR Ultra-Low Noise Current Sensor-SOIC-16W

ECAD Model:
Mfr. Name: Crocus Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Crocus Technology CT431-HSWF20MR - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 1MHz
Supply Current: 9mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,600.00
USD
Quantity
Web Price
1,000+
$3.60
Product Variant Information section