text.skipToContent text.skipToNavigation

Manufacturer Part #

CT431-HSWF50MR

CT431: 3.6 V 1 MHz ±20 A XtremeSense TMR Ultra-Low Noise Current Sensor-SOIC-16W

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2218
Product Specification Section
Allegro MicroSystems CT431-HSWF50MR - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 1MHz
Supply Current: 9mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
206
USA:
206
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.04
USD
Quantity
Web Price
1
$7.04
10
$6.33
40
$5.91
150
$5.50
500+
$5.13