text.skipToContent text.skipToNavigation

Manufacturer Part #

CT450-H20MRTS08

CT450: 5.50V 1 MHz ±20 mT XtremeSense TMR Ultra-Low Noise Current Sensor-TSSOP-8

ECAD Model:
Mfr. Name: Crocus Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Crocus Technology CT450-H20MRTS08 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Frequency: 1MHz
Supply Current: 9mA
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$10,170.00
USD
Quantity
Web Price
3,000+
$3.39
Product Variant Information section