text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91205KDC-AAH-003-RE

MLX91205 Series 4.5 - 5.5 V 1mA SMT IMC Current Hall Effect Sensor REEL - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 100kHz
Supply Current: 16mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MLX91205KDC-AAH-003-RE is a single axis IMC Current Hall Effect Sensor.

This device is fabricated using a standard CMOS process. The additional ferromagnetic layer (Triaxis® or IMC™ = Integrated Magnetic Concentrator) that is added in a simple postprocessing step, amplifies the magnetic field and concentrates it on the Hall elements.

Features:

  • Triaxis® Hall Technology
  • Sensitive to a magnetic field parallel to the chip surface
  • Very high sensitivity
  • Linear output voltage proportional to a
  • magnetic field
  • Wideband: DC to 100kHz
  • Short response time 8μs
  • Low offset and offset drift
  • Very low noise
  • Isolated from current conductor
  • Surface mount SOIC8 package

Applications:

  • AC and/or DC contactless current
  • measurement
  • Wideband Magnetic Field Measurement
  • Battery Management
  • AC/DC Converters
  • Motor Control
  • Solar Power Converter (MPPT)
  • Power Management

View the available MLX91205 series of current sensors

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,440.00
USD
Quantity
Web Price
3,000+
$2.48
Product Variant Information section