text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91206LDC-CAH-002-SP

MLX91206 Series 5 V 2 mA 130-220 mV/mT SMT Triaxis® Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 90kHz
Supply Current: 12mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$262.80
USD
Quantity
Web Price
1
$3.36
20
$3.02
50
$2.92
200
$2.78
500+
$2.69
Product Variant Information section