text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91206LDC-CAH-004-TU

MLX91206 Series 5 V 2 mA 60-110 mV/mT SMT Triaxis® Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 90kHz
Supply Current: 7mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$2,797.60
USD
Quantity
Web Price
80+
$2.69
Product Variant Information section