text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91207LDC-CAA-007-TU

MLX91207 Series 4.5 to 5.5 V 2 mA SMT High Speed Hall Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 0kHz to 60kHz
Supply Current: 9mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$2,319.20
USD
Quantity
Web Price
80
$2.75
240
$2.31
320
$2.29
800
$2.23
1,200+
$2.20
Product Variant Information section