text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDC-ABR-020-SP

MLX91220 Series 5.5 V 20 A 300 kHz Integrated Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Melexis MLX91220KDC-ABR-020-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 26mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.99
USD
Quantity
Web Price
1+
$1.99
Product Variant Information section