text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDF-ABF-050-SP

MLX91220 Integrated Current Sensor IC

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDF-ABF-050-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.13
USD
Quantity
Web Price
1
$2.13
30
$2.08
125
$2.01
300
$1.97
1,250+
$1.87
Product Variant Information section