
Manufacturer Part #
MLX91220KDF-ABF-075-SP
MLX91220 Series 5.5 V 75 A 300 kHz Integrated Current Sensor IC - SOIC-16
Product Specification Section
Melexis MLX91220KDF-ABF-075-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91220KDF-ABF-075-SP - Technical Attributes
Attributes Table
Output Type: | Ratiometric |
Operating Frequency: | 300kHz |
Supply Current: | 20mA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
1
$2.71
25
$2.71
100
$2.49
250
$2.42
1,000+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount