text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDF-ABR-075-SP

MLX91220 Series 5.5 V 75 A 300 kHz Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDF-ABR-075-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
39
Multiple Of:
39
Total
$65.13
USD
Quantity
Web Price
1
$1.67
40
$1.62
125
$1.58
400
$1.54
1,250+
$1.46
Product Variant Information section