text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDC-ABR-020-SP

MLX91221 Series 3.465 V 20 A Hall Effect Integrated Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91221KDC-ABR-020-SP - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 20A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$12,090.00
USD
Quantity
Web Price
1
$4.84
15
$4.55
75
$4.39
300
$4.25
1,500+
$4.03
Product Variant Information section