
Manufacturer Part #
MLX91221KDF-ABF-020-SP
MLX91221 Series 3.465 V 20 A Hall Effect Integrated Current Sensor IC - SOIC-16
Product Specification Section
Melexis MLX91221KDF-ABF-020-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91221KDF-ABF-020-SP - Technical Attributes
Attributes Table
Output Type: | Voltage |
No of Channels: | 1 |
Operating Frequency: | 300kHz |
Supply Current: | 20A |
Supply Voltage: | 3.135V to 3.465V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Quantity
Web Price
1
$1.67
40
$1.62
125
$1.58
400
$1.54
1,250+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount