text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDF-ABF-025-SP

MLX91221 Series 3.465 V 25 A Hall Effect Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91221KDF-ABF-025-SP - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 25A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
29
Multiple Of:
29
Total
$72.21
USD
Quantity
Web Price
1
$2.49
30
$2.39
100
$2.33
300
$2.27
1,000+
$2.15
Product Variant Information section