
Manufacturer Part #
MLX91221KDF-ABF-025-SP
MLX91221 Series 3.465 V 25 A Hall Effect Integrated Current Sensor IC - SOIC-16
Product Specification Section
Melexis MLX91221KDF-ABF-025-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91221KDF-ABF-025-SP - Technical Attributes
Attributes Table
Output Type: | Voltage |
No of Channels: | 1 |
Operating Frequency: | 300kHz |
Supply Current: | 25A |
Supply Voltage: | 3.135V to 3.465V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Quantity
Web Price
1+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
SOIC-16
Mounting Method:
Surface Mount