text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDF-ABF-120-SP

MLX91221 Series 3.465 V 20 A Hall Effect Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Melexis MLX91221KDF-ABF-120-SP - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 20A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19
Germany (Online Only):
19
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Web Price
1+
$2.15
Product Variant Information section