text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1012-1001-LQ

FS1012 Series 0 to 0.5 SLPM 5 V 2 ms Liquide Flow Sensor Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flow Range: 0.5l/min
Output Type: Analog
Supply Voltage: 3V to 5.6V
Supply Current: 10mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$376.70
USD
Quantity
Web Price
10
$37.67
40
$33.00
150
$31.47
250
$30.90
500+
$30.14