text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1012-1002-LQ

FS1012 Series 0 to 1 SLPM 5 V 2 ms Liquide Flow Sensor Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flow Range: 1l/min
Output Type: Analog
Supply Voltage: 3V to 5.6V
Supply Current: 10mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.69
USD
Quantity
Web Price
1
$34.69
3
$32.46
10
$30.18
20
$28.94
40+
$27.75