text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1012-1100-NG

FS1012 Series 0 to 10 SLPM 5 V 2 ms Gas Flow Sensor Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: AirGas
Flow Range: 10l/min
Output Type: Analog
Supply Voltage: 3V to 5.6V
Supply Current: 10mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$37.16
USD
Quantity
Web Price
1
$37.16
10
$33.96
30
$32.53
125
$30.77
300+
$29.73