text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1023

MEMS flow sensor mounted on a circuit board with an amplification circuit and a

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DI Water
Flow Range: 3l/min
Output Type: Analog
Supply Voltage: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.99
USD
Quantity
Web Price
1
$50.99
4
$47.46
15
$44.33
30
$42.77
75+
$40.79