text.skipToContent text.skipToNavigation

Manufacturer Part #

FS2012-1001-LQ

FS2012 Series 0 to 0.5 SLPM 5 V High Performance Liquid Flow Sensor Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DI Water
Flow Range: 0.5l/min
Accuracy: 2.5%
Output Type: Analog / Digital
Supply Voltage: 4.75V to 5.25V
Supply Current: 30mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$89.19
USD
Quantity
Web Price
1
$89.19
5
$83.02
25
$77.28
50
$74.93
150+
$71.35