text.skipToContent text.skipToNavigation

Manufacturer Part #

FS2012-1020-NG

FS2012 Series 0 to 2 SLPM 5 V High Performance Gas Flow Sensor Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: N2
Flow Range: 2l/min
Accuracy: 1%
Output Type: Analog / Digital
Supply Voltage: 4.75V to 5.25V
Supply Current: 30mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$688.60
USD
Quantity
Web Price
1
$83.25
3
$76.04
4
$74.26
10
$68.86
15+
$66.60