text.skipToContent text.skipToNavigation

Manufacturer Part #

FS2012-1100-NG

FS2012 Series 0 to 10 SLPM 5 V High Performance Gas Flow Sensor Module

Product Specification Section
Technical Attributes
Attributes Table
Type: N2
Flow Range: 10l/min
Accuracy: 1%
Output Type: Analog / Digital
Supply Voltage: 4.75V to 5.25V
Supply Current: 30mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$891.90
USD
Quantity
Web Price
10
$89.19
30
$77.73
50
$76.15
150
$72.84
250+
$71.35