text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM3200-250-AW

SFM3200 Series 5.25 V 7% Digital Flow Meter for Medical Application

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code:
Product Specification Section
Sensirion SFM3200-250-AW - Technical Attributes
Attributes Table
Type: Gas
Flow Range: 250l/min
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -10°C to +50°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30
Multiple Of:
30
Total
$4,948.50
USD
Quantity
Web Price
30+
$164.95