text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF3S-1300F

Sensirion Next gen Liquid Flow Sensor +/- 40ml/ min

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code:
Product Specification Section
Sensirion SLF3S-1300F - Technical Attributes
Attributes Table
Flow Range: 40ml/min
Accuracy: 5%
Output Type: I2C
Supply Voltage: 3.2V to 3.8V
Supply Current: 4.5mA
Operating Temp Range: 5°C to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5,466.00
USD
Quantity
Web Price
50+
$109.32