text.skipToContent text.skipToNavigation

Manufacturer Part #

02561017-000

HC 485 Series ± 50 mm Linearity (±0.25%) 8.5 to 30 V Digital I/O LVDT

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear
Output Type: Digital
Supply Voltage: 8.5V to 30V
Supply Current: 50mA
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$699,460.00
USD
Quantity
Web Price
1+
$699.46
Product Variant Information section