text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5030-ATST

AS5030 Series 8-Bit 14 mA 5 V SMT High Speed Rotary Encoder - TSSOP-16

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM AS5030-ATST - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 4.5V to 5.5V
Supply Current: 14mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$11,475.00
USD
Quantity
Web Price
4,500+
$2.55