text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5601-ASOM

AS5601: 5 V 12-Bit Programmable Contactless Encoder External Magnet Not Included

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Date Code: 1818
Product Specification Section
ams AS5601-ASOM - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 6.5mA
Interface: I2C
Power Dissipation: 50mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$2.84
USD
Quantity
Web Price
1
$2.84
5
$2.65
30
$2.43
100
$2.28
250+
$2.17