text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS17501PSGATN-SDFUYJ

EMOTOR DUAL OUTPUT DIFFERENTIAL SPEED AND DIRECTION SPEED SENSOR IC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Allegro MicroSystems ATS17501PSGATN-SDFUYJ - Technical Attributes
Attributes Table
Type: Angular
Output Type: Voltage
Supply Voltage: 4V to 24V
Supply Current: 10mA
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,248.00
USD
Quantity
Unit Price
800+
$2.81
Product Variant Information section