text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1103111

WL Series 4 V 12 m White Lens High-Sensitive Human Detection Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMB1103111 - Technical Attributes
Attributes Table
Output Type: Digital
Linear Range: 12mm
Supply Voltage: 2.3V to 4V
Supply Current: 1µA
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$656.00
USD
Quantity
Web Price
50
$13.12
100
$13.05
150
$13.01
200
$12.98
250+
$12.89
Product Variant Information section