text.skipToContent text.skipToNavigation

Manufacturer Part #

EVW-ADF001B14

Angular Type Position Sensors 5V 4-Pin SMD Embossed T/R - Tape and Reel (Alt: EV

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 5V
Rotation Angle: 0° to 343°
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,402.50
USD
Quantity
Web Price
1,500+
$0.935
Product Variant Information section