text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS2200BI1W

IPS2200 Series 3.3 V High-Speed Inductive Position Sensor for Motor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Renesas IPS2200BI1W - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Interface: I2C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$7.30
USD
Quantity
Web Price
1
$7.30
5
$6.73
30
$6.08
100
$5.65
250+
$5.32
Product Variant Information section