text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90333KDC-BCH-100-TU

MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,640.00
USD
Quantity
Web Price
80
$3.73
160
$3.53
320
$3.51
400+
$3.50
Product Variant Information section