text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90333KGO-BCT-000-TU

MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - TSSOP-16

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,330.40
USD
Quantity
Web Price
80
$10.01
160
$8.23
240
$8.10
320+
$8.01
Product Variant Information section