text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90365LDC-ABD-200-RE

MLX90365 Series 5.5 V 360° Analog Voltage Triaxis Position Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Melexis MLX90365LDC-ABD-200-RE - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$8,490.00
USD
Quantity
Web Price
3,000+
$2.83
Product Variant Information section