text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90372GDC-ACC-100-SP

MLX90372 Series Triaxis Position Processor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1733
Product Specification Section
Melexis MLX90372GDC-ACC-100-SP - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog / Digital
Supply Voltage: 4.5V to 5.5V
Supply Current: 9mA to 12.6mA
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
80
Multiple Of:
80
Total
$284.00
USD
Quantity
Web Price
80
$3.55
240
$3.46
320
$3.43
800
$3.36
1,200+
$3.28
Product Variant Information section