
Manufacturer Part #
SCL3300-D01-004
3.6 V 2Mbps 3-Axis Inclinometer with Angle Output and Digital SPI Interface
Product Specification Section
Murata SCL3300-D01-004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCL3300-D01-004 - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Digital |
Supply Voltage: | 3V to 3.6V |
Interface: | SPI |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4
$17.52
16
$17.32
40
$17.19
100
$17.06
160+
$16.87
Product Variant Information section
Available Packaging
Package Qty:
4 per Bulk
Mounting Method:
Surface Mount