text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE5012BE5000FUMA1

TLE5012 Series 3 V to 5.5 V 360° Surface Mount GMR-Based Angular Sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE5012BE5000FUMA1 - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,775.00
USD
Quantity
Web Price
2,500+
$2.31
Product Variant Information section