text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP801A031

HS1101LF Series 10 V ±2% RH Through Hole Relative Humidity Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1540
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±2%RH
Supply Voltage: 10V
Operating Temp Range: -60°C to +140°C
Mounting Method: Through Hole
Pricing Section
Stock:
1,024
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.70
USD
Quantity
Web Price
1
$5.70
20
$4.15
40
$3.85
125
$3.41
250+
$3.17
Product Variant Information section