text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP805C031

5.25 V 0 to 100 % RH Analog Voltage Gas Measure Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±2%RH
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +60°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$9,042.00
USD
Quantity
Web Price
150+
$60.28
Product Variant Information section