text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP808H031

HTF3000 Series 16 V 0 to 100 % RH Temperature Sensor Module

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Supply Voltage: 3V to 8V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
24
Total
$14,918.40
USD
Quantity
Web Price
24+
$15.54
Product Variant Information section