text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP809A033

HTM2500LFL Series 5.25V 1 % to 99 % High Temperature Board Mount Humidity Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±3%RH
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,094.00
USD
Quantity
Web Price
25+
$83.76
Product Variant Information section