text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP845E032R4

HTU21P Series 3.6V ±2% RH Surface Mount Digital Relative Humidity Sensor - DFN-6

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 10b
Accuracy: ±2%RH
Response Time: 10s
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$968.00
USD
Quantity
Web Price
400+
$2.42
Product Variant Information section