text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP845E034R4

HTU20D Series 3.6V ±2% RH Surface Mount Digital Relative Humidity Sensor - DFN-6

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Sensors HPP845E034R4 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 12b
Accuracy: ±2%RH
Response Time: 10s
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.40
USD
Quantity
Web Price
1
$3.40
20
$3.27
75
$3.17
200
$3.09
750+
$2.93
Product Variant Information section