text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP845E131R1

HTU2xx Series 3.6 V ±2% RH 0 to 100% Humidity Digital Humidity Sensor - DFN-6

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 12b
Accuracy: ±2%RH
Response Time: 5s
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$5,475.00
USD
Quantity
Web Price
1,500
$3.65
3,000
$2.97
4,500
$2.94
6,000+
$2.92
Product Variant Information section