text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP845E131R4

HTU21DF RH/T SENSOR IC B400

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
TE Connectivity HPP845E131R4 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 12b
Accuracy: ±2%RH
Response Time: 5s
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
235
Germany (Online Only):
235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.93
USD
Quantity
Web Price
1
$3.93
5
$3.75
25
$3.57
75
$3.45
200+
$3.28
Product Variant Information section