text.skipToContent text.skipToNavigation

Manufacturer Part #

HS3001

HS300x Series 5.5V 90% Fully Calibrated Relative Humidity and Temperature Sensor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 10% to 90%
Sensor Type: Humidity
Output Type: I2C
Accuracy: 1.5%RH
Response Time: 6s
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$7.10
USD
Quantity
Web Price
1
$7.10
50
$5.15
100
$4.87
250
$4.51
500+
$4.26