text.skipToContent text.skipToNavigation

Manufacturer Part #

HTF3100

HTF3100 5 - 16 V 0 - 100% RH (-40 to +85 °C) Temperature and Humidity Module

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Sensors HTF3100 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±3%RH
Supply Voltage: 5V to 16V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
270
Multiple Of:
1
Total
$3,115.80
USD
Quantity
Web Price
1
$12.12
4
$11.97
20
$11.81
40
$11.73
125+
$11.54
Product Variant Information section