text.skipToContent text.skipToNavigation

Manufacturer Part #

HTG3515CH

HTG3515 5 V 0 - 100% RH (-40 to 110 °C) Temperature and Relative Humidity Module

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Analog Voltage
Accuracy: ±3%RH
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
100
Total
$14,406.00
USD
Quantity
Web Price
100+
$20.58
Product Variant Information section